Add To Favorites
Product Overview
Digi-Key Part Number MAX9708ETN+D-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 1.184
Manufacturer

Manufacturer Part Number

MAX9708ETN+D

Description IC AMP AUDIO PWR 42W STER 56TQFN
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 56-TQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 42W x 1 @ 4 Ohm; 21W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 18 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 56-TQFN (8x8)
Package / Case 56-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 37
Other Names MAX9708ETND

18:55:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,96000 7,96
10 7,56100 75,61
25 5,30520 132,63
50 5,04100 252,05
100 3,84210 384,21
250 3,65328 913,32
500 3,37954 1.689,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9708ETN+TD-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,33234
Send Feedback