Add To Favorites
Product Overview
Digi-Key Part Number MAX9646EBS+TG45CT-ND
Quantity Available 9.729
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

MAX9646EBS+TG45

Description IC COMP SNGL LOW PWR W/REF 4UCSP
Expanded Description Comparator General Purpose Push-Pull 4-UCSP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9644-46
Part Numbering System
Product Training Modules Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 15nA
Current - Output (Typ) -
Current - Quiescent (Max) 1.1µA
CMRR, PSRR (Typ) 53dB PSRR
Propagation Delay (Max) 15µs
Hysteresis 0.9mV
Operating Temperature -40°C ~ 85°C
Package / Case 4-WFBGA, CSPBGA
Mounting Type Surface Mount
Supplier Device Package 4-UCSP (2x2)
 
Additional Resources
Standard Package ? 1
Other Names MAX9646EBS+TG45CT

01:01:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,21500 12,15
25 0,97120 24,28
50 0,92280 46,14
100 0,84990 84,99
250 0,80620 201,55
500 0,77706 388,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9646EBS+TG45TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,58279
  • Digi-Reel® ? : MAX9646EBS+TG45DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.729 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback