Add To Favorites
Product Overview
Digi-Key Part Number MAX963ESD+-ND
Quantity Available 47
Can ship immediately

Factory Stock ?: 2.700
Manufacturer

Manufacturer Part Number

MAX963ESD+

Description IC COMPARATOR BTR 14-SOIC
Expanded Description Comparator General Purpose CMOS, Complementary, TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 11mA
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 7ns
Hysteresis 3.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

02:37:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,61700 56,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX963ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 4,24052
Send Feedback