Add To Favorites
Product Overview
Digi-Key Part Number MAX952EUA+-ND
Quantity Available 39
Can ship immediately

Factory Stock ?: 5.050
Manufacturer

Manufacturer Part Number

MAX952EUA+

Description IC OP AMP SS LP 8-UMAX
Expanded Description Amplifier, Comparator, Reference IC Smart Card 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Smart Card
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

11:26:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 3,11500 31,15
50 3,09640 154,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX952EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,85398
Send Feedback