Add To Favorites
Product Overview
Digi-Key Part Number MAX941EPA+-ND
Quantity Available 215
Can ship immediately

Factory Stock ?: 9.400
Manufacturer

Manufacturer Part Number

MAX941EPA+

Description IC COMPARATOR R-R 8-DIP
Expanded Description Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch, Shutdown
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5.5V
Current - Input Bias (Max) 0.15µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR
Propagation Delay (Max) 80ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

11:08:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,41700 34,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback