Add To Favorites
Product Overview
Digi-Key Part Number MAX9392EHJ+-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9392EHJ+

Description IC CROSSPOINT SWITCH DUAL 32TQFP
Expanded Description LVDS Switch IC 2 Channel 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9392,93
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Applications LVDS
Multiplexer/Demultiplexer Circuit 2:2
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
Additional Resources
Standard Package ? 360

12:07:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,88000 11,88
10 11,28200 112,82
25 9,29880 232,47
50 8,83380 441,69
250 8,55888 2.139,72
500 7,59436 3.797,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9392EHJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 7,29060
Send Feedback