Add To Favorites
Product Overview
Digi-Key Part Number MAX9381ESA+-ND
Quantity Available 83
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

MAX9381ESA+

Description IC D-TYPE POS TRG SNGL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9381
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Standard
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 3GHz
Max Propagation Delay @ V, Max CL -
Trigger Type Negative Edge
Current - Output High, Low -
Voltage - Supply -2.25 V ~ -5.5 V
Current - Quiescent -
Input Capacitance -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

05:41:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 7,15800 71,58
25 5,90040 147,51
50 5,60540 280,27
250 5,42796 1.356,99
500 4,82088 2.410,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9381ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,62804
Send Feedback