Add To Favorites
Product Overview
Digi-Key Part Number MAX9372EUA+-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 32.350
Manufacturer

Manufacturer Part Number

MAX9372EUA+

Description IC TRANSLATOR 8-UMAX
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA -
Voltage - VCCB -
Input Signal LVTTL, TTL
Output Signal LVPECL, PECL
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

20:34:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,29000 8,29
10 7,87300 78,73
25 6,49480 162,37
50 6,17380 308,69
250 5,98500 1.496,25
500 5,30528 2.652,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9372EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 5,09764
Send Feedback