Add To Favorites
Product Overview
Digi-Key Part Number MAX9370EUA+-ND
Quantity Available 1.967
Can ship immediately

Factory Stock ?: 18.850
Manufacturer

Manufacturer Part Number

MAX9370EUA+

Description IC XLATR LEVEL 1CH 8UMAX
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9370-72
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA -
Voltage - VCCB -
Input Signal LVTTL, TTL
Output Signal LVPECL, PECL
Output Type Differential
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:23:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 4,62100 46,21
25 3,80920 95,23
50 3,61860 180,93
250 3,51220 878,05
500 3,11870 1.559,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback