Add To Favorites
Product Overview
Digi-Key Part Number MAX9257AGTL/V+-ND
Quantity Available 299
Can ship immediately

Factory Stock ?: 780
Manufacturer

Manufacturer Part Number

MAX9257AGTL/V+

Description IC SERDE PROG UART/I2C 40TQFN
Expanded Description 840Mbps Serializer 18 Input 1 Output 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9257A,58A
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 840Mbps
Input Type LVCMOS
Output Type LVDS
Number of Inputs 18
Number of Outputs 1
Voltage - Supply 1.71 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 60

19:27:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,65000 11,65
10 11,06900 110,69
25 7,76760 194,19
50 7,37920 368,96
100 5,62960 562,96
250 5,34816 1.337,04
500 4,95182 2.475,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9257AGTL/V+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,83373
Send Feedback