Add To Favorites
Product Overview
Digi-Key Part Number MAX9248ECM+-ND
Quantity Available 184
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

MAX9248ECM+

Description IC DESERIALIZER LVDS 48LQFP
Expanded Description 756Mbps Deserializer 1 Input 27 Output 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate 756Mbps
Input Type LVDS
Output Type LVCMOS, LVTTL
Number of Inputs 1
Number of Outputs 27
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250

17:16:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,84000 15,84
10 15,05000 150,50
25 10,55800 263,95
50 10,03000 501,50
100 7,64960 764,96
250 7,26572 1.816,43
500 6,72824 3.364,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9248ECM+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 6,54585
Send Feedback