Add To Favorites
Product Overview
Digi-Key Part Number MAX9235ETE+-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9235ETE+

Description IC LVDS SERIALIZER 10BIT 16TQFN
Expanded Description 450Mbps Serializer 10 Input 1 Output 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9235
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 450Mbps
Input Type LVCMOS, LVTTL
Output Type LVDS
Number of Inputs 10
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

23:28:54 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,05000 6,05
10 5,74900 57,49
25 4,03120 100,78
50 3,82960 191,48
100 2,91780 291,78
250 2,77384 693,46
500 2,57226 1.286,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9235ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,55309
Send Feedback