Add To Favorites
Product Overview
Digi-Key Part Number MAX921CPA+-ND
Quantity Available 335
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

MAX921CPA+

Description IC COMP SNGL LOW PWR W/REF 8DIP
Expanded Description Comparator with Voltage Reference CMOS, TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 11 V, ±1.25 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5V
Current - Input Bias (Max) -
Current - Output (Typ) 50mA
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 12µs
Hysteresis 50mV
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

00:09:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 4,07000 40,70
50 4,04080 202,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback