Add To Favorites
Product Overview
Digi-Key Part Number MAX9205EAI+-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9205EAI+

Description IC SERIALIZER LVDS 28-SSOP
Expanded Description 400Mbps Serializer 10 Input 1 Output 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Serializer
Data Rate 400Mbps
Input Type LVCMOS, LVTTL
Output Type LVDS
Number of Inputs 10
Number of Outputs 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

22:07:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,52000 11,52
10 10,94200 109,42
25 7,67840 191,96
50 7,29440 364,72
100 5,56680 556,68
250 5,28848 1.322,12
500 4,89498 2.447,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9205EAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,77982
Send Feedback