Add To Favorites
Product Overview
Digi-Key Part Number MAX9173EUE+-ND
Quantity Available 171
Can ship immediately

Factory Stock ?: 16.512
Manufacturer

Manufacturer Part Number

MAX9173EUE+

Description IC TXRX LVDS BUS 16TSSOP
Expanded Description 0/4 Receiver LVDS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9173
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

00:59:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,38000 33,80
25 2,78480 69,62
50 2,64320 132,16
250 2,56768 641,92
500 2,27504 1.137,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback