Add To Favorites
Product Overview
Digi-Key Part Number MAX912EPE+-ND
Quantity Available 291
Can ship immediately

Factory Stock ?: 3.825
Manufacturer

Manufacturer Part Number

MAX912EPE+

Description IC COMPARATOR LP 16-DIP
Expanded Description Comparator with Latch Complementary, TTL 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 2
Output Type Complementary, TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 5µA @ ±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 10mA
CMRR, PSRR (Typ) 110dB CMRR, 100dB PSRR
Propagation Delay (Max) 14ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

03:51:05 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,08000 10,08
10 9,58200 95,82
50 9,50600 475,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback