Add To Favorites
Product Overview
Digi-Key Part Number MAX9111ESA+-ND
Quantity Available 572
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MAX9111ESA+

Description IC RCVR SNGL LVDS 8-SOIC
Expanded Description 0/1 Receiver LVDS 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis -
Data Rate 500Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

15:53:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 3,61800 36,18
25 2,98480 74,62
50 2,83140 141,57
250 2,74504 686,26
500 2,43792 1.218,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9111ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 2,34192
Send Feedback