Add To Favorites
Product Overview
Digi-Key Part Number MAX9108ESD+-ND
Quantity Available 491
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

MAX9108ESD+

Description IC COMPAR LP QUAD 14-SOIC
Expanded Description Comparator General Purpose TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MAX9107-09
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Voltage - Input Offset (Max) 1.6mV @ 5V
Current - Input Bias (Max) 0.125µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 700µA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 25ns
Hysteresis 2mV
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

04:30:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 2,00400 20,04
50 1,98780 99,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9108ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,67981
Send Feedback