Add To Favorites
Product Overview
Digi-Key Part Number MAX908CSD+-ND
Quantity Available 361
Can ship immediately

Factory Stock ?: 2.650
Manufacturer

Manufacturer Part Number

MAX908CSD+

Description IC COMPAR HS TRPL 14-SOIC
Expanded Description Comparator General Purpose TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.3µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 50ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:42:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,95400 39,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX908CSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,10016
Send Feedback