Add To Favorites
Product Overview
Digi-Key Part Number MAX908CPD+-ND
Quantity Available 113
Can ship immediately

Factory Stock ?: 3.100
Manufacturer

Manufacturer Part Number

MAX908CPD+

Description IC COMPARATOR TTL QUAD HS 14-DIP
Expanded Description Comparator General Purpose TTL 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX907,909
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.3µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 1mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 50ns
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

00:34:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,98400 49,84
50 4,95600 247,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback