Add To Favorites
Product Overview
Digi-Key Part Number MAX9060EUK+TCT-ND
Quantity Available 4.072
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX9060EUK+T

Description IC COMPARATOR SGL LP SOT23-5
Expanded Description Comparator General Purpose Open Drain SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1 V ~ 5.5 V
Voltage - Input Offset (Max) 6mV @ 1.8V
Current - Input Bias (Max) 0.01µA @ 1.8V
Current - Output (Typ) -
Current - Quiescent (Max) 1.1µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 25µs
Hysteresis ±12mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9060EUK+TCT

13:29:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,82100 8,21
25 0,65120 16,28
50 0,62300 31,15
100 0,57580 57,58
250 0,54752 136,88
500 0,51920 259,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9060EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,39648
  • Digi-Reel® ? : MAX9060EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.072 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback