Add To Favorites
Product Overview
Digi-Key Part Number MAX903EPA+-ND
Quantity Available 341
Can ship immediately

Factory Stock ?: 19.350
Manufacturer

Manufacturer Part Number

MAX903EPA+

Description IC COMPARATOR VOLT 8-DIP
Expanded Description Comparator with Latch TTL 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX900-903
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Voltage - Input Offset (Max) 4mV @ ±5V
Current - Input Bias (Max) 10µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 4mA, 3mA, 1.5mA
CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

12:02:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,50000 11,50
10 10,92700 109,27
50 10,85600 542,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback