Add To Favorites
Product Overview
Digi-Key Part Number MAX902ESD+-ND
Quantity Available 232
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX902ESD+

Description IC COMPARATOR VOLT 14-SOIC
Expanded Description Comparator with Latch TTL 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX900-903
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 2
Output Type TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Voltage - Input Offset (Max) 4mV @ ±5V
Current - Input Bias (Max) 10µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 8mA, 6mA, 3mA
CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

04:40:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,19000 8,19
10 7,77400 77,74
50 7,72640 386,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX902ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,23692
Send Feedback