Add To Favorites
Product Overview
Digi-Key Part Number MAX9021AXK+TCT-ND
Quantity Available 6.089
Can ship immediately

Factory Stock ?: 37.500
Manufacturer

Manufacturer Part Number

MAX9021AXK+T

Description IC COMPARATOR SGL SC70-5
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9021,22,24
Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes Light Is On When Power Is Out
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.003µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX9021AXK+TCT

06:15:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,73800 7,38
25 0,59040 14,76
50 0,56100 28,05
100 0,51670 51,67
250 0,49004 122,51
500 0,47232 236,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9021AXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: 0,35425
  • Digi-Reel® ? : MAX9021AXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.089 - Immediate
    37.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback