Add To Favorites
Product Overview
Digi-Key Part Number MAX901AESE+-ND
Quantity Available 384
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX901AESE+

Description IC COMPARATOR VOLT 16-SOIC
Expanded Description Comparator General Purpose TTL 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 6µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 15mA,12mA,6mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

03:00:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,79000 15,79
10 15,18400 151,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX901AESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,59082
Send Feedback