Add To Favorites
Product Overview
Digi-Key Part Number MAX901AEPE+-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX901AEPE+

Description IC COMPARATOR VOLT 16-DIP
Expanded Description Comparator General Purpose TTL 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type TTL
Voltage - Supply, Single/Dual (±) 5 V ~ 10 V, ±2.5 V ~ 5 V
Voltage - Input Offset (Max) 2mV @ ±5V
Current - Input Bias (Max) 6µA @ ±5V
Current - Output (Typ) -
Current - Quiescent (Max) 15mA, 12mA, 6mA
CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Mounting Type Through Hole
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

19:28:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,63000 19,63
10 18,64400 186,44
50 18,52120 926,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback