Add To Favorites
Product Overview
Digi-Key Part Number MAX9013EUA+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 5.250
Manufacturer

Manufacturer Part Number

MAX9013EUA+

Description IC COMP LOW PWR SNGL TTL 8UMAX
Expanded Description Comparator with Latch Complementary, TTL 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX9010-13
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1163 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type with Latch
Number of Elements 1
Output Type Complementary, TTL
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Voltage - Input Offset (Max) 3mV @ 5.5V
Current - Input Bias (Max) 0.5µA @ 5V
Current - Output (Typ) 40mA
Current - Quiescent (Max) 2.3mA
CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR
Propagation Delay (Max) 9ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

19:43:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,03500 20,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9013EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,62269
Send Feedback