Add To Favorites
Product Overview
Digi-Key Part Number MAX9001ESD+-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 2.850
Manufacturer

Manufacturer Part Number

MAX9001ESD+

Description IC OP AMP LP HI SPEED 14-SOIC
Expanded Description Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Smart Card
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

20:00:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 3,01400 30,14
50 2,99460 149,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9001ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,86982
Send Feedback