Add To Favorites
Product Overview
Digi-Key Part Number MAX8934AETI+-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8934AETI+

Description IC BATTERY CHARGER DUAL 28TQFN
Expanded Description Charger IC Lithium-Ion/Polymer 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Smart Power Selector™
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.6V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 75

02:14:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 5,10900 51,09
25 3,58520 89,63
50 3,40580 170,29
100 2,59540 259,54
250 2,46564 616,41
500 2,28546 1.142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8934AETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,27404
Send Feedback