Add To Favorites
Product Overview
Digi-Key Part Number MAX8903CETI+-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8903CETI+

Description IC DC/DC CHARGER LI+ 2A 28-TQFN
Expanded Description Charger IC Lithium-Ion 28-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8903A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Smart Power Selector™
Packaging ? Tube ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Voltage
Charge Current - Max 2A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 16V
Interface USB
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

12:37:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,83000 6,83
10 6,48500 64,85
25 4,55000 113,75
50 4,32360 216,18
100 3,29460 329,46
250 3,13412 783,53
500 2,89810 1.449,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8903CETI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 37.500 - Factory Stock ?
  • Unit Price: 2,86978
Send Feedback