Add To Favorites
Product Overview
Digi-Key Part Number MAX8891EXK18+TCT-ND
Quantity Available 6.365
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

MAX8891EXK18+T

Description IC REG LDO 1.8V 0.15A SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 150mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8891EXK18+TCT
MAX8891EXK18T

13:55:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,96300 9,63
25 0,77400 19,35
50 0,73640 36,82
100 0,67020 67,02
250 0,64192 160,48
500 0,61360 306,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8891EXK18+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,46256
  • Digi-Reel® ? : MAX8891EXK18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.365 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback