Add To Favorites
Product Overview
Digi-Key Part Number MAX8887EZK18+TCT-ND
Quantity Available 2.439
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX8887EZK18+T

Description IC REG LDO 1.8V 0.3A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 300mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 420mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX8887EZK18+TCT

22:17:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,78400 17,84
25 1,42560 35,64
50 1,35000 67,50
100 1,24610 124,61
250 1,18000 295,00
500 1,14224 571,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8887EZK18+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,85904
  • Digi-Reel® ? : MAX8887EZK18+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.439 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback