Add To Favorites
Product Overview
Digi-Key Part Number MAX8863REUK+TCT-ND
Quantity Available 4.542
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

MAX8863REUK+T

Description IC REG LDO 2.8V/ADJ SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 2.8V, 1.25 V ~ 6.5 V 120mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 2.8V, 1.25 V ~ 6.5 V
Current - Output 120mA
Voltage - Dropout (Typical) 0.055V @ 50mA
Number of Regulators 1
Voltage - Input 2.5 V ~ 6.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX8863REUK+TCT

06:02:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,74700 27,47
25 2,19960 54,99
50 2,08620 104,31
100 1,91630 191,63
250 1,82192 455,48
500 1,75584 877,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8863REUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 1,32161
  • Digi-Reel® ? : MAX8863REUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.542 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback