Add To Favorites
Product Overview
Digi-Key Part Number MAX884ESA+-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX884ESA+

Description IC REG LDO 3.3V/ADJ 0.2A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.25 V ~ 11 V 200mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 3.3V, 1.25 V ~ 11 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.32V @ 200mA
Number of Regulators 1
Voltage - Input 2.9 V ~ 11.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

19:00:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,35900 33,59
25 3,12880 78,22
50 3,03300 151,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX884ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,25553
Send Feedback