Add To Favorites
Product Overview
Digi-Key Part Number MAX883CPA+-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 4.450
Manufacturer

Manufacturer Part Number

MAX883CPA+

Description IC REG LDO 5V/ADJ 0.2A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable Output 5V, 1.25 V ~ 11 V 200mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 5V, 1.25 V ~ 11 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.22V @ 200mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 11.5 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

04:04:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 3,21000 32,10
25 2,99240 74,81
50 2,89800 144,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback