Add To Favorites
Product Overview
Digi-Key Part Number MAX8808XETA+TCT-ND
Quantity Available 1.959
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8808XETA+T

Description IC BATT CHRGR 1-CELL LI+ 8TDFN
Expanded Description Charger IC Lithium-Ion 8-TDFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX8808XETA+TCT

12:55:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 3,14200 31,42
25 2,51400 62,85
50 2,38840 119,42
100 2,19970 219,97
250 2,08664 521,66
500 2,01120 1.005,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8808XETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,50840
  • Digi-Reel® ? : MAX8808XETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback