Add To Favorites
Product Overview
Digi-Key Part Number MAX8796GTJ+G1D-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 13.140
Manufacturer

Manufacturer Part Number

MAX8796GTJ+G1D

Description IC CTLR PWM INTEL IMVP6 32TQFN
Expanded Description Quick-PWM™ Controller, Intel IMVP-6, IMVP-6+ Voltage Regulator IC 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8796/97, MAX17401
Part Numbering System
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Quick-PWM™
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel IMVP-6, IMVP-6+
Voltage - Input 2 V ~ 26 V
Number of Outputs -
Voltage - Output -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 60
Other Names MAX8796GTJG1D

20:48:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,82000 13,82
10 13,13100 131,31
25 9,57200 239,30
50 9,09080 454,54
100 6,38140 638,14
250 6,33428 1.583,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback