Add To Favorites
Product Overview
Digi-Key Part Number MAX8790ETP+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX8790ETP+

Description IC LED DRIVER CTRLR DIM 20TQFN
Expanded Description LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 25mA 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX8790
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1181 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 6
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 26V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

18:49:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,13000 8,13
10 7,72600 77,26
25 5,63400 140,85
50 5,35560 267,78
100 3,75280 375,28
250 3,72404 931,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8790ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,71624
Send Feedback