Add To Favorites
Product Overview
Digi-Key Part Number MAX876BESA+-ND
Quantity Available 332
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX876BESA+

Description IC VREF SERIES 10V 8SOIC
Expanded Description Series Voltage Reference IC ±0.05% 10mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 18µVp-p
Noise - 10Hz to 10kHz 29µVrms
Voltage - Input 12 V ~ 18 V
Current - Supply 700µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

22:58:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,64900 26,49
50 2,62980 131,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX876BESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46670
Send Feedback