Add To Favorites
Product Overview
Digi-Key Part Number MAX8720EEI+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX8720EEI+

Description IC CNTRL VID STP DWN 28-QSOP
Expanded Description - Controller, CPU GPU Voltage Regulator IC 1 Output 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MAX8720
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, CPU GPU
Voltage - Input 2 V ~ 28 V
Number of Outputs 1
Voltage - Output 0.28 V ~ 1.85 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-QSOP
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 50

14:12:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,40000 12,40
10 11,77800 117,78
25 8,58920 214,73
50 8,15960 407,98
100 5,72300 572,30
250 5,67796 1.419,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback