Add To Favorites
Product Overview
Digi-Key Part Number MAX8715EUA+-ND
Quantity Available 470
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX8715EUA+

Description IC REG BST SEPIC ADJ 1.8A 8UMAX
Expanded Description Boost, SEPIC Switching Regulator IC Positive Adjustable 2.6V 1 Output 1.8A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 12V
Current - Output 1.8A (Switch)
Frequency - Switching 640kHz, 1.22MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

20:54:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,78000 9,78
10 9,29100 92,91
25 6,77600 169,40
50 6,44020 322,01
100 4,51110 451,11
250 4,48228 1.120,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8715EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,18656
Send Feedback