Add To Favorites
Product Overview
Digi-Key Part Number MAX8662ETM+-ND
Quantity Available 193
Can ship immediately

Factory Stock ?: 29.700
Manufacturer

Manufacturer Part Number

MAX8662ETM+

Description IC POWER MANAGE 48TQFN
Expanded Description Handheld/Mobile Devices PMIC 48-TQFN-EP (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 900µA
Voltage - Supply 4.1 V ~ 8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN-EP (6x6)
 
Additional Resources
Standard Package ? 50

10:13:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,23000 11,23
10 10,67000 106,70
25 7,48760 187,19
50 7,11300 355,65
100 5,42420 542,42
250 5,15304 1.288,26
500 4,77328 2.386,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8662ETM+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,66232
Send Feedback