Add To Favorites
Product Overview
Digi-Key Part Number MAX8660ETL+TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAX8660ETL+T

Description IC POWER MANAGE XSCALE 40-TQFN
Expanded Description Processor PMIC 40-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply -
Voltage - Supply 2.6 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 1
Other Names MAX8660ETL+TCT

13:56:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,21000 11,21
10 10,57700 105,77
25 8,45600 211,40
50 8,03360 401,68
100 7,40010 740,01
250 7,01616 1.754,04
500 6,76662 3.383,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX8660ETL+-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: 12,24000
  • Tape & Reel (TR) ? : MAX8660ETL+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,07735
  • Digi-Reel® ? : MAX8660ETL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback