Add To Favorites
Product Overview
Digi-Key Part Number MAX8646ETG+-ND
Quantity Available 621
Can ship immediately

Factory Stock ?: 975
Manufacturer

Manufacturer Part Number

MAX8646ETG+

Description IC REG BUCK ADJ 6A SYNC 24TQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.35V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.24V
Current - Output 6A
Frequency - Switching 500kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

11:00:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,39000 9,39
10 8,92100 89,21
25 6,50400 162,60
50 6,18320 309,16
100 4,33300 433,30
250 4,29520 1.073,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8646ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 4,01200
Send Feedback