Add To Favorites
Product Overview
Digi-Key Part Number MAX863EEE+-ND
Quantity Available 103
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX863EEE+

Description IC REG CTRLR BOOST 16QSOP
Expanded Description Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.5 V ~ 11 V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Low Battery
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

13:34:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,86000 7,86
10 7,46700 74,67
25 5,24040 131,01
50 4,98140 249,07
100 3,79120 379,12
250 3,59924 899,81
500 3,34012 1.670,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX863EEE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,29212
Send Feedback