Add To Favorites
Product Overview
Digi-Key Part Number MAX8598ETE+-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 3.375
Manufacturer

Manufacturer Part Number

MAX8598ETE+

Description IC REG CTRLR BUCK 16TQFN
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 200kHz ~ 1.4MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
Additional Resources
Standard Package ? 75

02:30:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,25000 8,25
10 7,84200 78,42
25 5,72040 143,01
50 5,43240 271,62
100 3,81040 381,04
250 3,78160 945,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8598ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 3,20575
Send Feedback