Add To Favorites
Product Overview
Digi-Key Part Number MAX8545EUB+-ND
Quantity Available 592
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Manufacturer Part Number

MAX8545EUB+

Description IC REG CTRLR BUCK 10UMAX
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 28 V
Frequency - Switching 300kHz
Duty Cycle (Max) 86%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50

02:32:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,94500 29,45
25 2,14280 53,57
50 2,03900 101,95
100 1,42540 142,54
250 1,41600 354,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8545EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,20168
Send Feedback