Add To Favorites
Product Overview
Digi-Key Part Number MAX8544EEP+-ND
Quantity Available 570
Can ship immediately

Factory Stock ?: 1.450
Manufacturer

Manufacturer Part Number

MAX8544EEP+

Description IC REG CTRLR BUCK 20QSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 13.2 V
Frequency - Switching 800kHz ~ 1.2MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 50

09:53:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,88700 38,87
25 2,83160 70,79
50 2,68740 134,37
100 1,88120 188,12
250 1,87160 467,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8544EEP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,58367
Send Feedback