Add To Favorites
Product Overview
Digi-Key Part Number MAX8538EEI+-ND
Quantity Available 1.122
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX8538EEI+

Description IC CNTRLR BUCK DUAL 28-QSOP
Expanded Description - Controller, DDR Voltage Regulator IC 2 Output 28-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, DDR
Voltage - Input 4.5 V ~ 23 V
Number of Outputs 2
Voltage - Output 0.8 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-QSOP
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 50

08:04:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,58800 55,88
25 4,07040 101,76
50 3,86700 193,35
100 2,71680 271,68
250 2,69020 672,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8538EEI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,59401
Send Feedback