Add To Favorites
Product Overview
Digi-Key Part Number MAX8536EUA+-ND
Quantity Available 445
Can ship immediately

Factory Stock ?: 22.900
Manufacturer

Manufacturer Part Number

MAX8536EUA+

Description IC OR CTRLR N+1 8UMAX
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 200ns
Current - Output (Max) -
Current - Supply 2mA
Voltage - Supply 3 V ~ 5.5 V
Applications Redundant Power Supplies, Telecom Infrastructure
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

13:46:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,78000 5,78
10 5,48500 54,85
25 4,00240 100,06
50 3,80440 190,22
100 2,67150 267,15
250 2,65264 663,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8536EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 2,24158
Send Feedback